2344656-2 | TE Connectivity
PCB Antenna
Order No.: 74S1039
MPN:
2344656-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Available in 12 Days: 2,420 pcs. - if ordered today
PCB Antenna, 2344656-2, TE Connectivity
Flexible PCB (FPC) Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive Mount, MHF1 / U.FL / UMCC, Omnidirectional, Single Port.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | WLAN antenna | |
| Impedance | 50 Ω | |
| Frequency range | 2400-2500 MHz / 5150-5875 MHz | |
| Gain | 2 db | |
| Connector | MHF plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |