2195846-2 | TE Connectivity
PCB Antenna
Order No.: 74S1078
MPN:
2195846-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9873 € *
Available in 12 Days: 1,273 pcs. - if ordered today
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8445 €
25 pcs.
1.7255 €
50 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Antenna, 2195846-2, TE Connectivity
Flexible PCB (FPC) Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Adhesive Mount, MHF / MHF1 / UMCC, Omnidirectional.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FPC antenna | |
| Impedance | 50 Ω | |
| Frequency range | 698-960 MHz / 1560-1630 MHz / 1710-2700 MHz / 3200-3800 MHz / 4400-5000 MHz / 5150-5875 MHz / 5925-7125 MHz | |
| Gain | 4.98 db | |
| Connector | MHF plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85291069 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |