2195835-2 | TE Connectivity
PCB Antenna
Order No.: 74S1067
MPN:
2195835-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Available in 12 Days: 3,000 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4875 €
25 pcs.
1.3923 €
50 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Antenna, 2195835-2, TE Connectivity
Flexible PCB (FPC) Antenna, Single Band, ISM / LoRaWAN / Zigbee, Internal/Embedded Mount, Adhesive Mount, MHF / U.FL / UMCC, Omnidirectional.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FPC antenna | |
| Impedance | 50 Ω | |
| Frequency range | 868-915 MHz | |
| Gain | 4.5 db | |
| Connector | MHF plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |