2195835-1 | TE Connectivity
PCB Antenna
Order No.: 74S1073
MPN:
2195835-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
25 pcs.
1.0948 €
50 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Antenna, 2195835-1, TE Connectivity
Flexible PCB (FPC) Antenna, Single Band, ISM / LoRaWAN / Zigbee, Internal/Embedded Mount, Adhesive Mount, MHF / MHF1 / U.FL, Omnidirectional.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FPC antenna | |
| Impedance | 50 Ω | |
| Frequency range | 868-915 MHz | |
| Gain | 4.5 db | |
| Connector | MHF plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |