2118907-1 | TE Connectivity

PCB Antenna

Order No.: 74S1056
MPN:
2118907-1
2118907-1 TE Connectivity Antennas Image 1
2118907-1 TE Connectivity Antennas Image 2
2118907-1 TE Connectivity Antennas Image 3
2118907-1 TE Connectivity Antennas Image 4
2118907-1 TE Connectivity Antennas Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4752 € *
Available in 12 Days: 8,088 pcs. - if ordered today
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2967 €
25 pcs.
2.1420 €
50 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Antenna, 2118907-1, TE Connectivity

PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive Mount, MHF1 / U.FL / UMCC, Omnidirectional, Single Port, 3 < 6 dBi Peak Gain.

Technical specifications
Filter Property Value
Version PCB antenna
Impedance 50 Ω
Frequency range 2320-3840 MHz / 5150-5875 MHz / 5925-7125 MHz
Gain 4.4 db
Connector MHF plug
Logistics
Property Value
Customs tariff number 85177100
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes