2108792-1 | TE Connectivity
PCB Antenna
Order No.: 74S1045
MPN:
2108792-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Available in 12 Days: 7,128 pcs. - if ordered today
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8092 €
25 pcs.
0.7497 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Antenna, 2108792-1, TE Connectivity
Flexible PCB (FPC) Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive Mount, MHF / MHF1 / U.FL, Omnidirectional, Single Port.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FPC antenna | |
| Impedance | 50 Ω | |
| Frequency range | 2400-2500 MHz / 5150-5875 MHz / 5925-7125 MHz | |
| Gain | 3.5 db | |
| Connector | MHF plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |