608036-4 | TE Connectivity

Adhesive tape, 25.4 x 0.76 mm, gray, 4.6 m, 608036-4

Order No.: 38P3005
MPN:
608036-4
SILICONE FUSION TAPE, 1"X36'
608036-4 TE Connectivity Adhesive Tapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
94.6288 € *
Available in 12 Days: 52 pcs. - if ordered today
Total Price:
94.63 € *
Price list
Quantity
Price per unit*
1 pcs.
94.6288 €
2 pcs.
88.5241 €
5 pcs.
83.1572 €
10 pcs.
77.3024 €
*incl. VAT plus shipping costs
Subject to prior sale

Adhesive tape, 608036-4, TE Connectivity

Silicone Fusion Tape, 25.4 mm Width, 4.6 m Length, Gray, 0.76 mm Thick, Center Stripe, White Center Stripe.

Technical specifications
Filter Property Value
Product type adhesive tape
Length 4.6 m
Width 25.4 mm
Thickness 0.76 mm
Adhesive cement silicon rubber
max. operating temperature 260 °C
Colour gray
Logistics
Property Value
Customs tariff number 39191080
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes