608036-1 | TE Connectivity
Adhesive tape, 25.4 x 0.51 mm, red, 10.97 m, 608036-1
Order No.: 38P3004
MPN:
608036-1
SILICONE FUSION TAPE,1"X36'
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.1129 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
45.11 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1129 €
2 pcs.
42.2093 €
5 pcs.
39.6508 €
10 pcs.
36.8543 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive tape, 608036-1, TE Connectivity
Silicone Fusion Tape, 25.4 mm Width, 10.97 m Length, Red, 0.51 mm Thick, Center Stripe, Blue Center Stripe.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Length | 10.97 m | |
| Width | 25.4 mm | |
| Thickness | 0.51 mm | |
| Adhesive cement | silicon rubber | |
| max. operating temperature | 260 °C | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |