605980-1 | TE Connectivity

Adhesive tape, 19.05 x 0.51 mm, black, 9.14 m, 605980-1

Order No.: 38P3002
MPN:
605980-1
FUSION TAPE, .75"X .020"X 30FT
605980-1 TE Connectivity Adhesive Tapes Image 1
605980-1 TE Connectivity Adhesive Tapes Image 2
605980-1 TE Connectivity Adhesive Tapes Image 3
605980-1 TE Connectivity Adhesive Tapes Image 4
605980-1 TE Connectivity Adhesive Tapes Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.1827 € *
Available in 12 Days: 31 pcs. - if ordered today
Total Price:
49.18 € *
Price list
Quantity
Price per unit*
1 pcs.
49.1827 €
2 pcs.
46.0054 €
5 pcs.
43.2208 €
10 pcs.
40.1744 €
*incl. VAT plus shipping costs
Subject to prior sale

Adhesive tape, 605980-1, TE Connectivity

Fusion Tape, 19.05 mm Width, 9.144 m Length, Black, 0.51 mm Thick.

Technical specifications
Filter Property Value
Product type adhesive tape
Length 9.14 m
Width 19.05 mm
Thickness 0.51 mm
Adhesive cement polyisobutylene rubber
max. operating temperature 100 °C
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes