605262-1 | TE Connectivity
Adhesive tape, 25.4 x 0.51 mm, black, 2.05 m, 605262-1
Order No.: 38P3003
MPN:
605262-1
FUSION TAPE, 1" X .020" X 10FT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.8761 € *
Available in 12 Days: 50 pcs. - if ordered today
Total Price:
41.88 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8761 €
2 pcs.
39.1748 €
5 pcs.
36.7948 €
10 pcs.
34.2125 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive tape, 605262-1, TE Connectivity
Fusion Tape, 25.4 mm Width, 3.048 m Length, Black, 0.51 mm Thick.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Length | 2.05 m | |
| Width | 25.4 mm | |
| Thickness | 0.51 mm | |
| Adhesive cement | polyisobutylene rubber | |
| max. operating temperature | 100 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82034000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |