646478-5 | TE Connectivity
PCB mount shroud for Plug pins, 646478-5
Order No.: 37P3550
MPN:
646478-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7362 € *
Available in 12 Days: 5,194 pcs. - if ordered today
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.3911 €
50 pcs.
4.0817 €
100 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Shroud, 646478-5, TE Connectivity
PCB Mount Shroud, Gray, Glass Filled Polyester, 154 Position, Z-PACK 2 mm HM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB mount shroud | |
| Suitable for | Plug pins |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |