2199249-3 | TE Connectivity
Spring contact, 1 pole for PCB connector, 2199249-3
Order No.: 37P2866
EAN: 4099891030971
MPN:
2199249-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1178 € *
Available in 12 Days: 21,000 pcs. - if ordered today
PCB spring contact, 2199249-3, TE Connectivity
Spring Finger Type: C-Clip, Scalable: Yes, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Side Protected: Yes, Number of Positions: 1, Contact Base Material: Copper Alloy, Contact Length: 3.2 mm, Contact Width: 1.5 mm, Contact Working Range (Low): 1.1 mm, Contact Working Range (High): 1.8 mm, Uncompressed Height: 2 mm, Operating Temperature Range: -40 - 85 °C, Circuit Application: Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spring contact | |
| Version | 1 pole | |
| Suitable for | PCB connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |