2118730-2 | TE Connectivity

EMC shielding, 44.00 mm, 2118730-2

Order No.: 37P3048
MPN:
2118730-2
STD SHIELD FRAME, CRS-44.00X30.50X3.00MM
Series: BLS
2118730-2 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 1
2118730-2 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 2
2118730-2 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 3
2118730-2 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 4
2118730-2 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6,991.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
9180 pcs.
0.7616 €

EMC shielding, 2118730-2, TE Connectivity

Two-Piece Board Level Shield, Cold Rolled Steel.

Technical specifications
Filter Property Value
Product type EMC shielding
Version 44.00 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85299096
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No