2118717-2 | TE Connectivity

EMC shielding, 26.71 mm, 2118717-2

Order No.: 37P3006
MPN:
2118717-2
STD SHIELD COVER, CRS-26.71X26.71X2.00MM
Series: BLS
2118717-2 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 1
2118717-2 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 2
2118717-2 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Available in 12 Days: 13,971 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8925 €
25 pcs.
0.8330 €
50 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale

EMC shielding, 2118717-2, TE Connectivity

Two-Piece Board Level Shield, Cold Rolled Steel.

Technical specifications
Filter Property Value
Product type EMC shielding
Version 26.71 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85299096
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes