1971778-5 | TE Connectivity

Contact locking for Power of the series triple locking, 1971778-5

Order No.: 71F346
EAN: 4099891035280
MPN:
1971778-5
1971778-5 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 1
1971778-5 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 2
1971778-5 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 3
1971778-5 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 4
1971778-5 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Available in 12 Days: 2,619 pcs. - if ordered today
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3213 €
25 pcs.
0.2975 €
50 pcs.
0.2701 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular connector locking, 1971778-5, TE Connectivity

Rectangular connector locking, TPA, 10 Position, UL 94V-0, 150 °C, Black, Power Triple Lock.

Technical specifications
Filter Property Value
Product type contact locking
Suitable for Power of the series triple locking
Logistics
Property Value
Country of origin JP
Customs tariff number 85389091
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes