1969443-3 | TE Connectivity
Contact locking, 1969443-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0738 € *
Available in 12 Days: 50,000 pcs. - if ordered today
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0738 €
50 pcs.
0.0678 €
100 pcs.
0.0631 €
250 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Latches, Locks and Retainers, 1969443-3, TE Connectivity
Connector & Contact Retention Accessory Type: TPA (Terminal Position Assurance), Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 3, Number of Rows: 1, Primary Product Color: Black, Centerline (Pitch): 2.5 mm, Product Height: 2.51 mm, Operating Temperature Range: -55 - 105 °C, Glow Wire Rating: Standard Part - Not Glow Wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact locking |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |