1586359-6 | TE Connectivity
Wire seal for plug, 1586359-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9992 € *
Standard delivery time from the manufacturer is: 21 Weeks
Wire seal, 1586359-6, TE Connectivity
Product Type: Accessory, Connector Seal Type: Gang Wire Seal, Connector System: Wire-to-Wire, Seal Material: Silicone Rubber, Wire Size: .12 – .8 mm², Accepts Wire Insulation Diameter Range: 1.27 – 2.11 mm, Operating Temperature Range: -40 – 90 °C, For Use With: Mini Universal MATE-N-LOK Sealed Connector, Packaging Method: Package, Comment: IEC 60529,IPX4
Technische Daten
- Version: Wire seal
- Suitable for: Connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire seal | |
| Suitable for | plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |