1410956-1 | TE Connectivity
Guide pin for backplane guides, 1410956-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.8916 € *
Standard delivery time from the manufacturer is: 18 Weeks
Backplane Guide Hardware, 1410956-1, TE Connectivity
Backplane Guide Hardware Type: Guide Pin Kit Assembly, PCB Mount Orientation: Vertical, Guide Component Base Material: Zinc Alloy, Compatible With Backplane Interface Type: MULTI GIG RT2J, Screw & Hole Thread Size: M5 x 0.8 Metric.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide pin | |
| Suitable for | backplane guides |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |