1-1469492-7 | TE Connectivity
Guide module, angled for backplane guides, 1-1469492-7
Unit Price (€ / pc.)
15.6128 € *
Available in 5 Days: 801 pcs. - if ordered today
Backplane Guide Hardware, 1-1469492-7, TE Connectivity
Backplane Guide Hardware Type: Guide Socket Module, Connector System: Board-to-Board, Connector & Contact Terminates To: Printed Circuit Board, PCB Mount Orientation: Right Angle, Number of Positions: 1, Guide Component Plating Material: Silver, Contact Current Rating (Max): 1 A, Guide Hardware: With, Connector Mounting Type: Board Mount, Guide Housing Material: Zinc Alloy, Operating Temperature Range: -55 - 105 °C, Compatible With Backplane Product Type: VITA 46 3U & 6U 9mm Daughtercard, VITA Standard: VITA 46.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | guide module | |
Version | angled | |
Suitable for | backplane guides |
Download
Logistics
Property | Value |
---|---|
Country of origin | AT |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |