T2040062201-000 | TE Connectivity
Contact insert for heavy duty connectors, T2040062201-000
Order No.: 38P8052
EAN: 4099889778335
MPN:
T2040062201-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8409 € *
Available in 12 Days: 52 pcs. - if ordered today
Total Price:
10.84 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8409 €
5 pcs.
10.2816 €
10 pcs.
9.6152 €
25 pcs.
8.7703 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular Contact Insert, T2040062201-000, TE Connectivity
Product Type: Contact Insert, Sealable: No, Number of Positions: 6, Contact Type: Socket, Contact Insert Pole Configuration: 6+PE, Contact Current Rating (Max): 16 A, Termination Method to Wire & Cable: Screw Terminal, Wire Size: 14 – 20 AWG, Wire Size: 0.5 – 2.5 mm², Circuit Application: Power & Signal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact insert | |
| Suitable for | heavy duty connectors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |