EK4841-000 | TE Connectivity
Housing for circular connector, EK4841-000
Order No.: 72P2803
EAN: 4099891751661
MPN:
EK4841-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
145.5489 € *
Available in 12 Days: 28 pcs. - if ordered today
Housing for circular connector, EK4841-000, TE Connectivity
Screened backshell & Adapter, Straight, Cable entry diameter 19 mm, Aluminum alloy, H, Spring, Size 12, 19 Shell size, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |