EJ0471-000 | TE Connectivity
Cable gland for circular connector, EJ0471-000
Unit Price (€ / pc.)
413.1442 € *
Available in 5 Days: 12 pcs. - if ordered today
Total Price:
413.14 € *
Price list
Quantity
Price per unit*
1 pcs.
413.1442 €
2 pcs.
405.4925 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring backshell, EJ0471-000, TE Connectivity
The EJ0471-000 is a tinel ring backshell with a low profile 360° screen termination by a heat shrink memory metal ring. Also has sealing and strain relief of backshell by heat shrink boot.
Technical specifications
Filter | Property | Value |
---|---|---|
Suitable for | circular connector | |
Product type | cable entry |
Download
Logistics
Property | Value |
---|---|
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |