C03263-000 | TE Connectivity
Housing for circular connector, C03263-000
Order No.: 72P2436
EAN: 4099891750893
MPN:
C03263-000
Unit Price (€ / pc.)
604.7223 € *
Available in 5 Days: 2 pcs. - if ordered today
Housing for circular connector, C03263-000, TE Connectivity
Screened backshell & adapter, 45°, Aluminum alloy, Cadmium (SAE AMS-QQ-P-416, Type II, Class 3), 41, Ferrule / HexaShield, 09 Shell size, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium |
| SVHC free | No |
| RoHS conform | No |