BTH3-17-08-1-ZN-SB | TE Connectivity
Housing for circular connector, BTH3-17-08-1-ZN-SB
Order No.: 72P2433
EAN: 4099891750879
MPN:
BTH3-17-08-1-ZN-SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
303.3905 € *
Available in 12 Days: 22 pcs. - if ordered today
Total Price:
303.39 € *
Price list
Quantity
Price per unit*
1 pcs.
303.3905 €
2 pcs.
298.1545 €
*incl. VAT plus shipping costs
Subject to prior sale
Banding backshell, BTH3-17-08-1-ZN-SB, TE Connectivity
Ruggedized backshell & adapter, Aluminum, Zinc nickel, Right angle, 17 Shell size, 08 Entry size code, Sealable, -65 - 175 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |