BTD3-14-06-1-ZB-SB | TE Connectivity
Housing for circular connector, BTD3-14-06-1-ZB-SB
Order No.: 72P2422
EAN: 4099891750824
MPN:
BTD3-14-06-1-ZB-SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
297.5595 € *
Available in 12 Days: 26 pcs. - if ordered today
Total Price:
297.56 € *
Price list
Quantity
Price per unit*
1 pcs.
297.5595 €
2 pcs.
292.4425 €
*incl. VAT plus shipping costs
Subject to prior sale
Banding backshell, BTD3-14-06-1-ZB-SB, TE Connectivity
Screened backshell & adapter, Right angle, Cable entry diameter 9.5 mm, Aluminum alloy, Nickel, D, Size 06, 14 Shell size, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |