BTD1-08-05-1-ZB-SB | TE Connectivity
Housing for circular connector, BTD1-08-05-1-ZB-SB
Order No.: 72P2419
EAN: 4099891750794
MPN:
BTD1-08-05-1-ZB-SB
Unit Price (€ / pc.)
50.9915 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
50.99 € *
Price list
Quantity
Price per unit*
1 pcs.
50.9915 €
5 pcs.
46.9098 €
10 pcs.
42.6972 €
25 pcs.
38.8535 €
*incl. VAT plus shipping costs
Subject to prior sale
Banding backshell, BTD1-08-05-1-ZB-SB, TE Connectivity
Screened backshell & adapter, Straight, Cable entry diameter 7.9 mm, Aluminum alloy, Nickel, D, Size 05, 8 Shell size, Sealable.
Technical specifications
Product type | housing | |
Suitable for | circular connector |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |