629533-000 | TE Connectivity
Cable gland for circular connector, 629533-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
185.2949 € *
Available in 12 Days: 19 pcs. - if ordered today
Ring backshell, 629533-000, TE Connectivity
The 629533-000 is a tinel ring backshell with a low profile 360° screen termination by a heat shrink memory metal ring. Also has sealing and strain relief of backshell by heat shrink boot.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable entry | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |