2428001-1 | TE Connectivity
Connector seal, gray for EMC/EMI shielding, 2428001-1
Order No.: 44F2029
EAN: 4099889748161
MPN:
2428001-1
Conn G SNG 38999 S3 Shell 19
Series: Kemtron 93
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2820 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2820 €
5 pcs.
8.8060 €
10 pcs.
8.2348 €
25 pcs.
7.5089 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector seal, 2428001-1, TE Connectivity
EMI Connector Gasket, Conductive Sheet, Silicone Binding, Nickel Plated Graphite (Ni/C) Filler, 0.8 mm Thick.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector seal | |
| Version | gray | |
| Suitable for | EMC/EMI shielding |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |