2343403-1 | TE Connectivity
Short circuit cap for LUMAWISE series, 2343403-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1749 € *
Available in 12 Days: 6,835 pcs. - if ordered today
Total Price:
9.17 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1749 €
5 pcs.
8.6989 €
10 pcs.
8.1396 €
25 pcs.
7.4256 €
*incl. VAT plus shipping costs
Subject to prior sale
Lighting Connector, 2343403-1, TE Connectivity
Shorting Cap, Black, 29.6 mm Height, Keyed / Not Vented, UL, 4 Position, Sealable, Power, -40 - 90 °C, LUMAWISE Endurance S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | short circuit cap | |
| Suitable for | LUMAWISE series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |