2328823-2 | TE Connectivity

Dome top, Ø 80 mm, gray for LUMAWISE Endurance S series, 2328823-2

Order No.: 72P4387
MPN:
2328823-2
Series: LUMAWISE
2328823-2 TE Connectivity Accessories for Industrial Connectors Image 1
2328823-2 TE Connectivity Accessories for Industrial Connectors Image 2
2328823-2 TE Connectivity Accessories for Industrial Connectors Image 3
2328823-2 TE Connectivity Accessories for Industrial Connectors Image 4
2328823-2 TE Connectivity Accessories for Industrial Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1289 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.7600 €
25 pcs.
4.4387 €
50 pcs.
4.0341 €
*incl. VAT plus shipping costs
Subject to prior sale

Lighting Connector, 2328823-2, TE Connectivity

Dome, Gray, 43.43 mm Height, Keyed / Not Vented, Zhaga, 1 Position, Sealable, -40 - 90 °C, LUMAWISE Endurance S.

Technical specifications
Filter Property Value
Product type dome top
Version Ø 80 mm, gray
Suitable for LUMAWISE Endurance S series
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No