2328823-1 | TE Connectivity
Dome top, Ø 80 mm, gray for LUMAWISE Endurance S series, 2328823-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8076 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.4625 €
25 pcs.
4.1650 €
50 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale
Lighting Connector, 2328823-1, TE Connectivity
Dome, Gray, 33.43 mm Height, Keyed / Not Vented, Zhaga, 1 Position, Sealable, -40 - 90 °C, LUMAWISE Endurance S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dome top | |
| Version | Ø 80 mm, gray | |
| Suitable for | LUMAWISE Endurance S series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |