232190-000 | TE Connectivity
Cable gland for circular connector, 232190-000
Unit Price (€ / pc.)
398.1145 € *
Available in 5 Days: 1 pcs. - if ordered today
Ring backshell, 232190-000, TE Connectivity
The 232190-000 is a tinel ring backshell with a low profile 360° screen termination by a heat shrink memory metal ring. Also has sealing and strain relief of backshell by heat shrink boot.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable entry | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium, lead |
| SVHC free | No |
| RoHS conform | No |