2-2328823-3 | TE Connectivity
Dome top, Ø 80 mm, gray for LUMAWISE Endurance S series, 2-2328823-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8552 € *
Available in 12 Days: 6,354 pcs. - if ordered today
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.5101 €
25 pcs.
4.2007 €
50 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale
Lighting Connector, 2-2328823-3, TE Connectivity
Connector, Gray, 58.43 mm Height, Keyed / Not Vented, Zhaga, 1 Position, Sealable, -40 - 90 °C, LUMAWISE Endurance S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dome top | |
| Version | Ø 80 mm, gray | |
| Suitable for | LUMAWISE Endurance S series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |