1445730-1 | TE Connectivity
Strain relief for cable, shielded, 1445730-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4962 € *
Standard delivery time from the manufacturer is: 57 Weeks
Total Price:
9.50 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4962 €
5 pcs.
9.0083 €
10 pcs.
8.4252 €
25 pcs.
7.6874 €
*incl. VAT plus shipping costs
Subject to prior sale
Unscreened Circular Connector Backshells and Clamps, 1445730-1, TE Connectivity
Product Type: Accessory, Backshell & Clamp Accessory Type: Strain Relief, Protective Cover: Without, Strain Relief Type: Straight, Screw & Hole Thread Size: 1/2-20 UNEF-2B, Body Orientation: Straight, Accepts Cable Diameter (Max): 4.4 mm, Compatible With Circular Connector Shell Size: 8, Packaging Quantity: 1, Packaging Method: Individual
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief | |
| Suitable for | cable, shielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |