1-2337216-3 | TE Connectivity
Rain protection ring, Ø 80 mm, dark gray for LUMAWISE Endurance S series, 1-2337216-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3320 € *
Available in 12 Days: 462 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.0821 €
50 pcs.
2.8679 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale
Lighting Connector, 1-2337216-3, TE Connectivity
Accessory, Dark Gray, 18.4 mm Height, 1 Position, -40 - 90 °C, LUMAWISE Endurance S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rain protection ring | |
| Version | Ø 80 mm, dark gray | |
| Suitable for | LUMAWISE Endurance S series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |