1-2328823-3 | TE Connectivity
Dome top, Ø 80 mm, clear for LUMAWISE Endurance S series, 1-2328823-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6172 € *
Available in 12 Days: 10,940 pcs. - if ordered today
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2959 €
25 pcs.
4.0103 €
50 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale
Lighting Connector, 1-2328823-3, TE Connectivity
Connector, Natural, 58.43 mm Height, Keyed / Not Vented, Zhaga, 1 Position, Sealable, -40 - 90 °C, LUMAWISE Endurance S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dome top | |
| Version | Ø 80 mm, clear | |
| Suitable for | LUMAWISE Endurance S series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |