2430139-1 | TE Connectivity
Connector seal, rectangular for RFI/EMC shielding, 2430139-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5811 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
5.1884 €
25 pcs.
4.8433 €
50 pcs.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector seal, 2430139-1, TE Connectivity
EMI Connector Gasket, Nickel Plated Graphite (Ni/C) Filler, 0.8 mm Thick, 57.9 mm Width.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector seal | |
| Version | rectangular | |
| Suitable for | RFI/EMC shielding |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |