2430137-1 | TE Connectivity

Connector seal, rectangular for RFI/EMC shielding, 2430137-1

Order No.: 44F2009
MPN:
2430137-1
Conn G SNG 0.8mm D-Sub 9 Pin
Series: Kemtron 95
2430137-1 TE Connectivity Accessories for D-Sub, USB and Computer Connectors Image 1
2430137-1 TE Connectivity Accessories for D-Sub, USB and Computer Connectors Image 2
2430137-1 TE Connectivity Accessories for D-Sub, USB and Computer Connectors Image 3
2430137-1 TE Connectivity Accessories for D-Sub, USB and Computer Connectors Image 4
2430137-1 TE Connectivity Accessories for D-Sub, USB and Computer Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7838 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.4387 €
25 pcs.
4.1412 €
50 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector seal, 2430137-1, TE Connectivity

EMI Connector Gasket, Nickel Plated Graphite (Ni/C) Filler, 0.8 mm Thick, 35.8 mm Width.

Technical specifications
Filter Property Value
Product type connector seal
Version rectangular
Suitable for RFI/EMC shielding
Logistics
Property Value
Customs tariff number 40169300
Country of origin GB
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes