2-1393561-9 | TE Connectivity
Knurled screw, UNC 4-40 for D-Sub, 2-1393561-9
Order No.: 55F3544
EAN: 4099889818291
MPN:
2-1393561-9
V42254-A262-V19
Corresponding knurled screws, type ..-139.
4-40 UNC-2 B thread. For screw locking. With gray plastic or metal tommy cap.The 9-pole housing requires only 1 knurled screw.
Technical attributes (type, function, number of poles, dimensions B/E, color): 2-1393561-9, clamp, metal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | knurled screw | |
| Version | UNC 4-40 | |
| Suitable for | D-Sub |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181535 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |