1-1337524-0 | TE Connectivity
Cover cap, BNC, TE Connectivity 1-1337524-0
Order No.: 37P2168
EAN: 4099889854022
MPN:
1-1337524-0
As a private customer, you can buy this item as soon as we have it back in stock.
RF Connector Caps, 1-1337524-0, TE Connectivity
Grade: Professional, RF Connector Type: BNC, Sealable: No, Tether: With, Body Plating Material: Nickel, For Use With: BNC Connector, Packaging Quantity: 50, Military Style Number: CW 123A/U
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Connector | BNC | |
| Suitable for | connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |