85284-1 | TE Connectivity
Housing, 2 pole, 85284-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5950 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5355 €
50 pcs.
0.5117 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, 85284-1, TE Connectivity
070, Multilayer Ceramic, 2 Pin, Capacitor Housing, (Clip Type).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing | |
| Version | 2 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |