368373-1 | TE Connectivity
Clamp, for connector, 368373-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1999 € *
Available in 12 Days: 3,000 pcs. - if ordered today
Mounting clip, 368373-1, TE Connectivity
Automotive connector accessory type: mounting clip, Connector system: Wire-to-Board, Primary product material: PA, Primary product color: black, Operating temperature range: -40-120 °C, UL flammability rating: UL 94-HB,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp | |
| Suitable for | connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |