2822357-1 | TE Connectivity
Cavity dowel, black, for connector, 2822357-1
Order No.: 36P2550
EAN: 4099889907841
MPN:
2822357-1
Unit Price (€ / pc.)
0.2249 € *
Available in 5 Days: 53,004 pcs. - if ordered today
Cavity blanking plug, 2822357-1, TE Connectivity
Connector seal type: cavity blanking plug, Seal material: NBR, Primary product color: black, Operating temperature (max): 65 °C,70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30–105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cavity dowel | |
| Version | black | |
| Suitable for | connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |