2822352-1 | TE Connectivity
Wire seal, for connector, 2822352-1
Order No.: 36P2554
EAN: 4099889907872
MPN:
2822352-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1392 € *
Available: 300 pcs.
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1392 €
10 pcs.
0.1285 €
50 pcs.
0.1190 €
100 pcs.
0.1071 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubber plug, 2822352-1, TE Connectivity
Seal Type: Single wire seal (SWS), Material: NBR, Color: black, Cable insulation diameter: 1.4–2.4 mm, Operating temperature range: -30–105 °C, UL flammability rating: none.
Technical Data
- Version: Rubber plug
- Suitable for: Socket housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire seal | |
| Suitable for | connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |