2292864-1 | TE Connectivity
Plug end housing, for sealed connector, 2292864-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4272 € *
Standard delivery time from the manufacturer is: 16 Weeks
Connector end housing, 2292864-1, TE Connectivity
Automotive connector Caps & Covers, Backshell, Cable exit angle 180°, Black, PA, 8 Position, -40-125 °C.
Features
- In-line mount
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Integrated Primary Latch Reinforcement (PLR) confirms contact alignment and retention
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug end housing | |
| Suitable for | sealed connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |