2177526-4 | TE Connectivity
Anti-twist protection, 1 pole, 2177526-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4990 € *
Available in 12 Days: 4,850 pcs. - if ordered today
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3086 €
50 pcs.
2.1539 €
100 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale
Anti rotation safeguard, 2177526-4, TE Connectivity
Anti-Rotation Safeguard for High Voltage, 1 Position, Inline Power Terminal, 50 mm² Conductor Size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | anti-twist protection | |
| Version | 1 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |