2177090-2 | TE Connectivity
Shielding sleeve, steel, 2177090-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3677 € *
Available in 12 Days: 3,999 pcs. - if ordered today
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.1297 €
25 pcs.
2.9155 €
50 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 2177090-2, TE Connectivity
Steel Outer Ferrule for 8 mm, High Voltage, 35 mm² Conductor Size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shielding sleeve | |
| Version | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |