2177018-1 | TE Connectivity
Seal, for connector, 2177018-1
Order No.: 36P2653
EAN: 4099889908282
MPN:
2177018-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0976 € *
Available: 190 pcs.
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0976 €
50 pcs.
0.0904 €
100 pcs.
0.0845 €
250 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale
Single wire seal, 2177018-1, TE Connectivity
Connector seal type: single wire seal (SWS), Seal material: silicone, Primary product color: yellow, Cavity Diameter: 8.5 mm, Accepts cable insulation diameter range: 2.1 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range:-40-130 °C, UL flammability rating: none.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Suitable for | connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |