2141411-1 | TE Connectivity
Cover kit, for automotive connector, 2141411-1
Order No.: 71P4837
EAN: 4099891748241
MPN:
2141411-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3665 € *
Available in 12 Days: 244 pcs. - if ordered today
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
10 pcs.
5.9024 €
25 pcs.
5.5097 €
50 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 2141411-1, TE Connectivity
Automotive connector Caps & Covers, Cover assembly, Cable exit angle 180°, Black, PBT GF, 32 Position, -40-120 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover kit | |
| Suitable for | automotive connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |