2141264-4 | TE Connectivity
Seal, yellow, for MCP series, 2141264-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Available in 12 Days: 2,954 pcs. - if ordered today
Single wire seal, 2141264-4, TE Connectivity
Single Wire Seal for AMP MCP 6.3 mm / 4.8 mm K-Series Terminal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Version | yellow | |
| Suitable for | MCP series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |